High CV MLCC

YAGEO's high CV MLCC has excellent performance, reliability, high capacitance, and mid voltage

Image of YAGEO's High CV MLCCExcellent performance and reliability mark YAGEO’s high CV MLCCs.  Featuring high capacitance and mid voltage they are available in X7R, covering 1 μF to 10 μF in capacitance with 0805 to 2220 in case size and voltages from 50 to 100 V. The HCV series has nickel-barrier end terminations with excellent mechanical strength and can be used in applications such as power, DC/DC converters, lighting, and servers.

Features
  • Simultaneous high capacitance and DC voltage
  • Higher energy density
  • TC: X7R (-55℃ to 125℃)
  • Capacitance, voltage range: 1 to 10 µF, 50 to 100 V
Applications
  • Power
  • DC/DC converters
  • Lighting
  • Servers

High CV MLCC

ImageManufacturer Part NumberDescriptionVoltage - RatedAvailable QuantityPrice
CAP CER 1UF 50V X7R 1210CC1210KKX7R9BB105CAP CER 1UF 50V X7R 121050V16351 - Immediate$0.28View Details
CAP CER 1UF 50V X7R 0805CC0805KKX7R9BB105CAP CER 1UF 50V X7R 080550V0 - Immediate$0.18View Details
CAP CER 2.2UF 50V X7R 1206CC1206KKX7R9BB225CAP CER 2.2UF 50V X7R 120650V20289 - Immediate$0.39View Details
CAP CER 4.7UF 50V X7R 1210CC1210KKX7R9BB475CAP CER 4.7UF 50V X7R 121050V13808 - Immediate$0.37View Details
CAP CER 4.7UF 50V X7R 1206CC1206KKX7R9BB475CAP CER 4.7UF 50V X7R 120650V39003 - Immediate$0.33View Details
CAP CER 10UF 50V X7R 1210CC1210KKX7R9BB106CAP CER 10UF 50V X7R 121050V71713 - Immediate$0.52View Details
Published: 2015-06-30